Eaton Eaton xEnergy Series Metal Cover 50 mm x 640 mm x 415mm

Subtotal (1 unit)*

£267.07

(exc. VAT)

£320.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.07

*price indicative

RS Stock No.:
247-165
Mfr. Part No.:
102945 XMC0604
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

640mm

Width

415mm

Material

Metal

Height

50mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear offers a robust solution for your low voltage distribution needs. Designed with precision and reliability in mind, it features a sleek snap-on cover that ensures both protection and accessibility in any environment. With its compact dimensions, it efficiently occupies minimal space while providing superior performance. The switchgear is engineered to meet stringent compliance standards, all the while reflecting Eaton's commitment to quality and innovation. The unit is crafted from durable metal, ensuring longevity and resilience, making it an optimal choice for modern electrical systems. As part of the xEnergy series, this switchgear is well-suited for various applications, combining functionality with a stylish grey finish that complements any installation.

Snap-on cover for easy installation and maintenance

Compact design reduces the space requirement in electrical installations

Constructed from high-quality metal for enhanced durability

Low weight helps in easy handling during installation

Complies with RoHS standards for environmental safety

General specifications cater to a wide range of electrical applications

Stylish grey finish adds an aesthetic touch to electrical setups

Versatile mounting options for different installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy