Eaton xEnergy Series Plastic Blanking Plate for Use with Enclosure 38 mm x 650 mm x 170mm

Subtotal (1 unit)*

£64.19

(exc. VAT)

£77.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.19

*price indicative

RS Stock No.:
258-657
Mfr. Part No.:
284146 XPFMC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Blanking Plate

Product Type

Enclosure Accessory

Length

650mm

For Use With

Enclosure

Width

170mm

Material

Plastic

Height

38mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative blanking strip is designed specifically for use within the switchgear and connection area of the Eaton xEnergy main low-voltage systems. Crafted from high-quality materials, it ensures effective sealing of openings, preventing unwanted ingress and guaranteeing a secure mounting area for components. With its sleek dimensions, the blanking strip integrates seamlessly into existing setups, enhancing overall functionality and appearance. The powder-coated finish not only offers a contemporary aesthetic but also provides added durability against environmental factors. Ideal for professionals seeking reliability and performance, this product embodies Eaton's commitment to excellence in electrical engineering.

Effective sealing of openings to maintain system integrity

Designed for optimal compatibility with Eaton xEnergy main systems

Lightweight construction ensures easy handling and installation

Durable powder-coated surface enhances longevity and resistance

Conforms to RoHS regulations, promoting environmental safety

Integrates seamlessly for a polished and professional finish

Versatile application across various low-voltage switchgear solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy