Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm

Subtotal (1 unit)*

£239.09

(exc. VAT)

£286.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£239.09

*price indicative

RS Stock No.:
244-369
Mfr. Part No.:
185229 XMR-P2-04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

249mm

For Use With

XR-MCCB-PIFT

Width

559mm

Height

95mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy main LV switchgear is engineered to deliver exceptional quality and reliability within electrical installations. Designed specifically for the XR-MCCB PKZ/PKE bucket, this product is tailored for optimum performance in low-voltage systems. Its robust construction and compact dimensions make it a versatile solution for a variety of applications. With a product height of 95mm and a weight of just 3.1kg, it is both space-efficient and lightweight, allowing for easy handling and installation. The xEnergy switchgear adheres to strict compliance standards, ensuring peace of mind in operational efficiencies and safety. Whether for new projects or upgrades, this solution meets the practical needs of modern electrical engineers seeking high-quality components for their installations.

Provides a reliable, space-saving solution for low-voltage systems

Built to comply with RoHS standards for environmental safety

Lightweight design facilitates straightforward installation and maintenance

Accommodates mounting plates and rails for versatile setup options

Engineered for compatibility with XR-MCCB-PIFT applications

Offers robust performance in demanding energy distribution environments

Globally marketable, meeting the needs of international clients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy