Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- RS Stock No.:
- 243-135
- Mfr. Part No.:
- 184720 XMR-I-3-04
- Brand:
- Eaton
Subtotal (1 unit)*
£425.60
(exc. VAT)
£510.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £425.60 |
*price indicative
- RS Stock No.:
- 243-135
- Mfr. Part No.:
- 184720 XMR-I-3-04
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 95mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 95mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for reliability and performance in low voltage applications. This versatile incomer module features a robust three-pole design with a current rating of 630A, tailored for seamless integration into your electrical systems. With its compact height of only 100mm, it maximises space efficiency while delivering outstanding operational capabilities. The switchgear is designed not just to meet but to exceed industry standards, ensuring compliance with vital RoHS regulations. The Eaton xEnergy series aims to enhance system safety and efficiency, making it an ideal choice for modern infrastructure projects.
Harmonises seamlessly with existing electrical systems for easy installation
Robust construction ensures longevity and reduces maintenance demands
Designed for optimal cooling and efficiency in compact spaces
Fitted with a mounting plate and rail for enhanced stability
Supports a range of industry applications, providing flexibility
Email brochures and catalogues available for detailed product insights
Compliance with RoHS standards reinforces environmental responsibility
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
