Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 700mm
- RS Stock No.:
- 240-640
- Mfr. Part No.:
- 104530 XSPBM1008
- Brand:
- Eaton
Subtotal (1 unit)*
£249.26
(exc. VAT)
£299.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.26 |
*price indicative
- RS Stock No.:
- 240-640
- Mfr. Part No.:
- 104530 XSPBM1008
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 900mm | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 900mm | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative product is a testament to modern design and engineering excellence, specifically developed to enhance the efficiency and reliability of low voltage systems. Featuring premium materials and cutting-edge technology, this main LV switchgear serves as a pivotal component for power distribution in a variety of industrial applications. Its sleek, grey finish with powder coating not only adds a professional touch but also ensures durability against environmental factors. This switchgear is designed for easy integration into existing systems, offering seamless operation and aligning perfectly with contemporary electrical requirements. For those seeking a balance of robustness and efficiency, this product stands out as an ideal choice, embodying quality and performance that you can trust.
Constructed from high-quality steel for enhanced strength and longevity
Compliance with RoHS standards ensures environmental responsibility
Designed to fit enclosures of varied lengths and widths for versatile installation
Powder-coated surface provides an additional layer of protection against wear
Compact dimensions make it suitable for space-constrained installations
Offers reliable performance in demanding industrial environments
Related links
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 700 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 10 mm x 680mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
