Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm

Subtotal (1 unit)*

£296.74

(exc. VAT)

£356.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.74

*price indicative

RS Stock No.:
244-087
Mfr. Part No.:
133016 XSPTA1108
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plate

Length

1m

For Use With

Bottom planking, Roof planking

Width

700mm

Material

Steel

Height

30mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton exceptional top plate, designed specifically for arc protection, caters extraordinarily well to enclosures with dimensions of 1100x800mm. Fabricated by Eaton, this product exemplifies quality and functionality, making it an essential component for those seeking reliability in low-voltage switchgear applications. The robust construction from steel, combined with a sleek powder-coated grey finish, ensures both durability and aesthetic appeal, seamlessly fitting into various industrial settings. Its thoughtful design includes compliance with RoHS standards, showcasing a commitment to sustainability, and it's adept for both roof and bottom planking applications. Delivering not just safety but also convenience, this top plate guarantees a secure and dependable enclosure for your equipment.

Crafted from high-quality steel for enhanced durability

The powder-coated finish provides added resistance to wear and tear

Complies with RoHS standards, ensuring environmental safety

Designed for versatile installation in both roof and bottom configurations

Its compact design fits perfectly in standard enclosure dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy