Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- RS Stock No.:
- 245-866
- Mfr. Part No.:
- 133009 XSPBM13508
- Brand:
- Eaton
Subtotal (1 unit)*
£189.90
(exc. VAT)
£227.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.90 |
*price indicative
- RS Stock No.:
- 245-866
- Mfr. Part No.:
- 133009 XSPBM13508
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.26m | |
| For Use With | Bottom planking, Roof planking | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 1.26m | ||
For Use With Bottom planking, Roof planking | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton exceptional bottom/top plate is tailored for the xEnergy Main LV switchgear, showcasing a split design that meets the IP30 standard for protection. Crafted for robust utility, it features dimensions that accommodate a width of 1350mm and a depth of 800mm, making it a versatile choice for various electrical applications. The product is constructed from high-quality steel with a sleek grey powder-coated finish, ensuring both durability and aesthetic appeal. Ideal for effective enclosure building, this plate is an essential component designed to simplify installation while providing reliable performance in commercial and industrial settings.
Designed for easy integration within Eaton xEnergy systems
Crafted from steel for enhanced durability and strength
Features a modern grey finish that complements existing setups
IP30 rating ensures protection against solid foreign objects
Suitable for both bottom and roof planking applications
Lightweight design simplifies handling and installation
Complies with RoHS regulations for environmentally friendly use
Optimised for specific enclosure dimensions to maximise space efficiency
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
