Eaton Eaton xEnergy Series Steel Plate 30 mm x 700 mm x 500mm

Subtotal (1 unit)*

£235.70

(exc. VAT)

£282.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.70

*price indicative

RS Stock No.:
240-641
Mfr. Part No.:
104533 XSPBM0806-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

Product Type

Enclosure Accessory

Length

700mm

Width

500mm

Material

Steel

Height

30mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear embodies excellence in low-voltage distribution. Designed to optimise both safety and efficiency, this switchgear is tailored for modern infrastructure, catering to a diverse range of applications. With robust IP30 protection, it is engineered to withstand the rigours of industrial environments while ensuring superior operational performance. Featuring a sleek grey finish, it effortlessly integrates into various settings, enhancing both aesthetics and functionality. The thoughtful design accommodates essential specifications, including suitable dimensions for enclosure building, making it an ideal choice for seamless installation. This switchgear is accompanied by comprehensive documentation, offering valuable insights that facilitate informed decision-making, underscoring Eaton's commitment to quality and reliability.

IP30 rated for enhanced protection against dust and foreign objects

Robust steel construction ensures durability and longevity

Elegantly designed with a powder-coated finish for added corrosion resistance

Space-efficient dimensions allow for versatile installation options

Easily integrates with existing systems, minimising disruption during upgrades

Supports essential compliance standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy