Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 500mm

Subtotal (1 unit)*

£212.80

(exc. VAT)

£255.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.80

*price indicative

RS Stock No.:
235-189
Mfr. Part No.:
104529 XSPBM1006
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plate

Length

900mm

Width

500mm

Material

Steel

Height

30mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a testament to cutting-edge design and robust performance, tailored for demanding applications. This innovative product combines functionality and safety, ensuring seamless operation within its specified electrical environment. Crafted to enhance reliability, the switchgear features an IP30 rating, making it ideal for a range of installation conditions. Its design facilitates both bottom and top plate configurations, allowing for flexible setups to meet various user needs while the spacious dimensions ensure compatibility with standard enclosure sizes. With a sleek grey powder-coated finish, the switchgear not only offers durability but also a modern aesthetic, reinforcing its suitability for contemporary environments. This product embodies Eaton's commitment to delivering excellence in low-voltage systems, promoting efficiency and sustainability across diverse operational settings.

Low-voltage switchgear enhances operational efficiency in industrial applications

IP30 rating ensures protection against solid objects, enhancing safety

Dual plate configuration supports versatile installation options

Lightweight design simplifies handling and installation processes

Powder-coated finish promotes durability and corrosion resistance

Compact dimensions maximise space utilization in enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy