BACO L21KG Series Illuminated Emergency Stop Push Button, 22 mm Cutout, IP66

Subtotal (1 unit)*

£16.28

(exc. VAT)

£19.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.28

*price indicative

RS Stock No.:
288-4703
Distrelec Article No.:
136-06-184
Mfr. Part No.:
L21KG30
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Illuminated

Yes

Series

L21KG

IP Rating

IP66

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Illuminated Rotary Actuator with Latching Function Handle in black color. This rotary actuator is equipped with an illuminated handle, enhancing visibility and usability in low light environments. With its latching function, it offers secure and stable operation.

RoHS compliant

IP66 and IP69K degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy