Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/2 NC
- RS Stock No.:
- 898-244
- Mfr. Part No.:
- XW1E-TV412Q4M-R
- Brand:
- Idec
Subtotal (1 unit)*
£46.22
(exc. VAT)
£55.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.22 |
*price indicative
- RS Stock No.:
- 898-244
- Mfr. Part No.:
- XW1E-TV412Q4M-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Polyamide | |
| Push Button Actuation | Emergency Stop | |
| Illuminated | Yes | |
| Series | XW | |
| Colour | Red | |
| Terminal Type | Screw | |
| Head Style | Mushroom | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Head Diameter | 40mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Polyamide | ||
Push Button Actuation Emergency Stop | ||
Illuminated Yes | ||
Series XW | ||
Colour Red | ||
Terminal Type Screw | ||
Head Style Mushroom | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Head Diameter 40mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- JP
The Idec emergency stop switch designed for quick engagement and reliability in critical situations. Its Compact size ensures it fits seamlessly into equipment with limited mounting depth.
Compact design allows for only 27.9 mm depth behind the panel
Safety lock mechanism ensures accidental resets are prevented
Push-to-lock functionality with pull or turn reset options
Gold plated silver contacts enhance conductivity and durability
Related links
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/3 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 2 NC
- Idec 22mm XW E-Stops Series Emergency Stop Illuminated Emergency Stop Push Button 22.3 mm Cutout
- Idec XW Series Illuminated Emergency Stop Push Button 1 NO/3 NC, IP20
- Idec XW Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- Idec XW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
