Idec 22mm XW E-Stops Series Emergency Stop Illuminated Emergency Stop Push Button, Panel, 22.3 mm Cutout, 2 NO/2 NC,
- RS Stock No.:
- 898-243
- Mfr. Part No.:
- XW1E-LV422Q4M-R
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£41.72
(exc. VAT)
£50.06
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | £41.72 |
*price indicative
- RS Stock No.:
- 898-243
- Mfr. Part No.:
- XW1E-LV422Q4M-R
- Brand:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2 NO/2 NC | |
| Push Button Actuation | Emergency Stop | |
| Housing Material | Polyamide | |
| Illuminated | Yes | |
| Series | 22mm XW E-Stops | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact DC Voltage | 30V dc | |
| Head Style | Mushroom | |
| Contact AC Voltage | 125V ac | |
| Depth | 48.7mm | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Length | 80.7mm | |
| Standards/Approvals | EN60947-5-1, EN60947-5-5, CSA C22.2 No. 14, UL508, IEC60947-5-5, IEC60947-5-1 | |
| Width | 40mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2 NO/2 NC | ||
Push Button Actuation Emergency Stop | ||
Housing Material Polyamide | ||
Illuminated Yes | ||
Series 22mm XW E-Stops | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact DC Voltage 30V dc | ||
Head Style Mushroom | ||
Contact AC Voltage 125V ac | ||
Depth 48.7mm | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Length 80.7mm | ||
Standards/Approvals EN60947-5-1, EN60947-5-5, CSA C22.2 No. 14, UL508, IEC60947-5-5, IEC60947-5-1 | ||
Width 40mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- JP
Related links
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 2 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/3 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/2 NC
- Idec XW Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Illuminated Emergency Stop Push Button 1 NO/3 NC, IP20
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
