Legrand LED Emergency Lighting, Bulkhead, Non-Maintained, 1 W

Subtotal (1 unit)*

£138.74

(exc. VAT)

£166.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.74

*price indicative

RS Stock No.:
479-8240
Mfr. Part No.:
0 625 26
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Maintained

Non-Maintained

Product Type

Emergency Lighting

Length

261mm

Width

164mm

Depth

57mm

Lamp Type

LED

IP Rating

IP66

Sub Type

Bulkhead

Luminous Flux

45lm

Lamp Supplied

Yes

Lifespan

1h

Emergency Luminaires Power

1 W

Series

SATI

Standards/Approvals

RoHS

Voltage

230V

COO (Country of Origin):
FR

Legrand LED Emergency Lighting 1 W


The Legrand SATI emergency exit luminaire lighting bulkhead is a 1 w, non-maintained LED light. This is an autonomous evacuation lighting unit is fitted with an incandescent unit with a removable connection hook. This non-maintained luminaires are only illuminated on a failure of the mains supply. It has watertight blocks for rooms with a risk of humidity. This unit is supplied with a cable gland and two plugs. The unit is equipped with Ni-Mh batteries with a low impact on the environment. It requires a 230V power supply at 50/60Hz.

Features and Benefits


Blocks with a plug-in base with automatic terminal connection

Increased visibility functionality and evacuation lighting marking

Wattage is 1 W

Luminosity is 45lm

Discharge duration is 1hr

Applications


Emergency exits

Switch rooms

Storage areas

Corridors

Workshops

Permanently illuminated emergency exit

Certifications


IP66 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy