Legrand LED, Ceiling, 1.4 W Emergency Lighting, Non-Maintained
- RS Stock No.:
- 112-522
- Mfr. Part No.:
- 0 625 60
- Brand:
- Legrand
Subtotal (1 unit)*
£165.43
(exc. VAT)
£198.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.43 |
*price indicative
- RS Stock No.:
- 112-522
- Mfr. Part No.:
- 0 625 60
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Lamp Type | LED | |
| Power | 1.4W | |
| Mount Type | Ceiling | |
| IP Rating | IP43 | |
| Luminous Flux | 45lm | |
| Lamp Supplied | Yes | |
| Lifespan | 1h | |
| Standards/Approvals | NF AEAS Sati Performance | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Lamp Type LED | ||
Power 1.4W | ||
Mount Type Ceiling | ||
IP Rating IP43 | ||
Luminous Flux 45lm | ||
Lamp Supplied Yes | ||
Lifespan 1h | ||
Standards/Approvals NF AEAS Sati Performance | ||
Voltage 230V | ||
- COO (Country of Origin):
- FR
Connected LED Emergency Lighting Recessed
All Led BAES + BAEH . 45 lm - 1 H + 8 lm - 5 H. Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated. IP 43 / IK 07. Consumption 0,5W.
Charateristic 1
Compatible with old Legrand pegs since 1998
Charateristic 2
Peg allowing the reuse of existing attachment points
Charateristic 3
Very low consumption 0,5W
Charateristic 4
Supplied with repositionable universal pictogram
More product installation
Detachable peg with automatic terminal blocks and unpolarized remote control line for easy installation
More usage product
Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated.
Competitive advantage 1
Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated.
Competitive advantage 2
Very low consumption and NF Environnement certification to limit environmental impacts
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Related links
- Legrand LED Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting Non-Maintained, 1.2 W
- Legrand LED Emergency Lighting Non-Maintained, 1 W
- Legrand LED Emergency Lighting Self-Testing/Autodiag 0.6 W
- Knightsbridge LED Emergency Lighting 2 x 3 W
- Legrand LED Emergency Lighting Maintained, 0.7 W
- Legrand LED Emergency Lighting Bulkhead, 1 W
- Ansell Lighting LED Emergency Lighting 3 W
