Ansell Lighting LED Emergency Lighting, 8 W
- RS Stock No.:
- 289-2190
- Mfr. Part No.:
- ACFLP/3
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£127.31
(exc. VAT)
£152.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.31 |
*price indicative
- RS Stock No.:
- 289-2190
- Mfr. Part No.:
- ACFLP/3
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Lamp Type | LED | |
| Emergency Luminaires Power | 8 W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Lamp Type LED | ||
Emergency Luminaires Power 8 W | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Emergency Lighting Pack is specifically designed for use with LED and Mains GU10 CFL Lamps, accommodating GU10 LED lamps with a wattage range from 3W to 8W. Featuring a 55mm cut out aperture, it ensures compatibility with various fixtures. With a 3 hour emergency output.
IP20 degree protection
Related links
- Ansell Lighting LED Emergency Lighting, 8 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
