Ansell Lighting LED Emergency Lighting, Non-Maintained, 3 W
- RS Stock No.:
- 269-7513
- Mfr. Part No.:
- ARALED/OA/3NM/ST
- Brand:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.99
(exc. VAT)
£80.39
(inc. VAT)
- RS Stock No.:
- 269-7513
- Mfr. Part No.:
- ARALED/OA/3NM/ST
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Length | 110mm | |
| Width | 110mm | |
| Depth | 109mm | |
| Lamp Type | LED | |
| Emergency Luminaires Power | 3 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Length 110mm | ||
Width 110mm | ||
Depth 109mm | ||
Lamp Type LED | ||
Emergency Luminaires Power 3 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell raven emergency downlight is provided with self contained inverter and battery pack. It has integral components for fast fit installation also has option of escape route or open area models. It is pre wired with 150mm rubber insulated cable for ease of installation. It provide up to 15 metres spacing between luminaires.
Non-Maintained
Self-test
High performance optic design
Related links
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Schneider Electric LED Emergency Luminaires Wall 3 W
- Ansell LED Emergency Lighting 5 W
- Ansell Lighting LED

