Ansell Lighting LED Emergency Lighting, Surface, Surface Emergency Downlight, Non-Maintained, 3 W
- RS Stock No.:
- 289-2236
- Mfr. Part No.:
- AFALED/3NM/ST/IP65/B
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£68.11
(exc. VAT)
£81.73
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 14 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £68.11 |
*price indicative
- RS Stock No.:
- 289-2236
- Mfr. Part No.:
- AFALED/3NM/ST/IP65/B
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Length | 165mm | |
| Width | 165mm | |
| Depth | 55.7mm | |
| Lamp Type | LED | |
| Mount Type | Surface | |
| Sub Type | Surface Emergency Downlight | |
| IP Rating | IP65 | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 3 W | |
| Series | FALCON | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Length 165mm | ||
Width 165mm | ||
Depth 55.7mm | ||
Lamp Type LED | ||
Mount Type Surface | ||
Sub Type Surface Emergency Downlight | ||
IP Rating IP65 | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 3 W | ||
Series FALCON | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Emergency Light is a compact surface ultra low profile recessed self test emergency downlight. It is supplied with open area and escape route interchangeable lenses. Its high specification optic design and performance allows increased spacing providing reduced cost.
Self test as standard
BESA mounting option
IK08 degree protection
IP65 degree protection
Related links
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell LED Emergency Lighting 5 W
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED
