Ansell Lighting LED Emergency Lighting, 8 W
- RS Stock No.:
- 269-7377
- Mfr. Part No.:
- ACFLP/3
- Brand:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£127.31
(exc. VAT)
£152.77
(inc. VAT)
- RS Stock No.:
- 269-7377
- Mfr. Part No.:
- ACFLP/3
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Width | 50mm | |
| Depth | 33mm | |
| Lamp Type | LED | |
| Emergency Luminaires Power | 8 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Width 50mm | ||
Depth 33mm | ||
Lamp Type LED | ||
Emergency Luminaires Power 8 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED emergency lighting pack is both maintained and non maintained type. It is use with LED and mains GU10 CFL lamps. It has power wattage range between 3W to 8W.
3 hour Emergency output
55 mm cut-out aperture
Related links
- Ansell Lighting LED Emergency Lighting, 8 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Emergency Lighting 5 W
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W

