Ansell Lighting LED Emergency Lighting, Surface Mount, 3 W, Non Maintained
- RS Stock No.:
- 269-7431
- Mfr. Part No.:
- AFALED/3NM/ST/IP65/B
- Brand:
- Ansell Lighting
Stock information currently inaccessible
- RS Stock No.:
- 269-7431
- Mfr. Part No.:
- AFALED/3NM/ST/IP65/B
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Maintained | Non Maintained | |
| Length | 165 mm | |
| Width | 165 mm | |
| Depth | 55.7 mm | |
| Lamp Type | LED | |
| Wattage | 3 W | |
| Fitting Type | Surface Mount | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Maintained Non Maintained | ||
Length 165 mm | ||
Width 165 mm | ||
Depth 55.7 mm | ||
Lamp Type LED | ||
Wattage 3 W | ||
Fitting Type Surface Mount | ||
Duration 3h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell falcon surface emergency downlight is supplied with open area and escape route interchangeable lenses. Its high specification optic design and performance allows increased spacing which provides reduced cost.
Self-test as standard
BESA mounting option
Available in black and white finishes
BESA mounting option
Available in black and white finishes
Related links
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Emergency Lighting 3 W, Non Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Ansell Lighting Fluorescent Emergency Lighting 3 W Non Maintained
- Knightsbridge LED Emergency Lighting 43 W Non Maintained
- Knightsbridge LED Emergency Lighting 49 W Non Maintained
- 4lite UK LED Emergency Luminaires 5 W
