Ansell Lighting Fluorescent Emergency Lighting, Wall, 3 W, Maintained, Non Maintained

RS Stock No.:
276-5318
Mfr. Part No.:
AENC/1/W/ST
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Maintained

Maintained, Non Maintained

Length

316 mm

Width

37 mm

Depth

196 mm

Lamp Type

Fluorescent

Wattage

3 W

Fitting Type

Wall

Duration

50000h

COO (Country of Origin):
CN
The 4lite UK encore exit box is ultra slim modern LED exit box. Neat picture frame appearance compared to conventional fluorescent exit signs.

Available in white and silver grey finishes
Lithium battery provides improved energy consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy