Knightsbridge LED Emergency Lighting, Surface Mount, 43 W, Maintained, Non Maintained
- RS Stock No.:
- 697-438
- Mfr. Part No.:
- PRCLEDEM4
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 697-438
- Mfr. Part No.:
- PRCLEDEM4
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Maintained | Maintained, Non Maintained | |
| Length | 1.229 m | |
| Width | 198 mm | |
| Depth | 68 mm | |
| Lamp Type | LED | |
| Wattage | 43 W | |
| Fitting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Maintained Maintained, Non Maintained | ||
Length 1.229 m | ||
Width 198 mm | ||
Depth 68 mm | ||
Lamp Type LED | ||
Wattage 43 W | ||
Fitting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Surface mount emergency luminaire is a reliable and energy-efficient lighting solution ideal for educational, healthcare, commercial, and retail environments. Operating at 230V AC, it consumes 43W of power and delivers a bright output of 4700 lumens at a cool white color temperature of 4000K. The fixture includes a 3-hour emergency function, ensuring continued illumination during power outages.
Surface mount design
IP20 rating
Non dimmable
Robust polycarbonate diffuser
IP20 rating
Non dimmable
Robust polycarbonate diffuser

