EMERGI-LITE LED Emergency Lighting, Wall, Ceiling, 23 W
- RS Stock No.:
- 193-8257
- Mfr. Part No.:
- 7TCA091160R0566 STCLQ4LA1
- Brand:
- EMERGI-LITE
Subtotal (1 unit)*
£486.49
(exc. VAT)
£583.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.49 |
*price indicative
- RS Stock No.:
- 193-8257
- Mfr. Part No.:
- 7TCA091160R0566 STCLQ4LA1
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Width | 350mm | |
| Depth | 118mm | |
| Lamp Type | LED | |
| Mount Type | Wall, Ceiling | |
| IP Rating | IP20 | |
| Luminous Flux | 207lm | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 23 W | |
| Lifespan | 3h | |
| Standards/Approvals | REACH Regulation (EC)) No 1907/2006 | |
| Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Width 350mm | ||
Depth 118mm | ||
Lamp Type LED | ||
Mount Type Wall, Ceiling | ||
IP Rating IP20 | ||
Luminous Flux 207lm | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 23 W | ||
Lifespan 3h | ||
Standards/Approvals REACH Regulation (EC)) No 1907/2006 | ||
Voltage 240V ac | ||
Camarque Decorative LED Luminaire, M3, 220-240 AC 50/60Hz, 2 LED 20+2W, 1830/207 Lumens, Automatic Self Test, Environment 0-30 Degrees Celsius, White/Opal.
Related links
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Wall 3.9 W Emergency Exit Legend
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Wall, Surface Emergency Exit Legend
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting, Recessed
