EMERGI-LITE LED Emergency Lighting
- RS Stock No.:
- 193-8260
- Mfr. Part No.:
- 7TCA091160R0568
- Brand:
- EMERGI-LITE
Subtotal (1 unit)*
£444.11
(exc. VAT)
£532.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £444.11 |
*price indicative
- RS Stock No.:
- 193-8260
- Mfr. Part No.:
- 7TCA091160R0568
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 353.06mm | |
| Width | 348mm | |
| Depth | 90mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Lamp Supplied | Yes | |
| Lifespan | 3h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 353.06mm | ||
Width 348mm | ||
Depth 90mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Lamp Supplied Yes | ||
Lifespan 3h | ||
Standards/Approvals RoHS | ||
Cordona Decorative Luminaire, M3, 220-240 AC 50/60Hz, 2355/207 Lumens, Automatic Self Test, Environment Temperature 0-30 Degrees Celsius, White/Clear.
Related links
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting, Recessed
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting Small Equipment (No External Dimension More than 50 cm))
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting, 3.9 W
- EMERGI-LITE LED Emergency Lighting 4 W
