EMERGI-LITE LED Emergency Lighting, 2 W
- RS Stock No.:
- 193-8282
- Mfr. Part No.:
- 7TCA091160R0572 STWWA3LS11
- Brand:
- EMERGI-LITE
Subtotal (1 unit)*
£324.32
(exc. VAT)
£389.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.32 |
*price indicative
- RS Stock No.:
- 193-8282
- Mfr. Part No.:
- 7TCA091160R0572 STWWA3LS11
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 400mm | |
| Width | 140mm | |
| Depth | 400mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Luminous Flux | 207lm | |
| Lamp Supplied | Yes | |
| Lifespan | 3h | |
| Emergency Luminaires Power | 2 W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 400mm | ||
Width 140mm | ||
Depth 400mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Luminous Flux 207lm | ||
Lamp Supplied Yes | ||
Lifespan 3h | ||
Emergency Luminaires Power 2 W | ||
Standards/Approvals RoHS | ||
ABB 7TCA091160R0572 STWWA3LS11 Emergency Lighting, LED Lamp, IP65 - 7TCA091160R0572 STWWA3LS11
This emergency lighting solution is designed for reliable performance in critical situations. It features a surface-mounted design that combines compact dimensions of 400mm in length and a depth of 400mm, making it ideal for various installation environments. With an IP65 rating, it ensures protection against dust and water ingress, enhancing its versatility and durability.
Features & Benefits
• Maintained and non-maintained operation options for flexibility
• 2W LED technology ensures energy-efficient illumination
• High luminosity at 207 lumens for optimal visibility
• Operating voltage of 220-240V for seamless integration
• Built-in automatic self-test feature for reliability
• Suitable for ambient temperatures up to 30°C for diverse environments
Applications
• Designed for use in commercial buildings and corridors
• Ideal for emergency exit pathways in public facilities
• Suitable for warehouses and industrial locations
• Used in schools and universities for enhanced safety
• Effective for retail environments needing emergency illumination
How does the automatic self-test feature function?
The automatic self-test feature periodically checks the lamp's operation, ensuring that it is functioning correctly without the need for manual intervention. This increases reliability and simplifies maintenance for users working in safety-critical environments.
What is the significance of the IP65 rating for this lighting solution?
An IP65 rating indicates that the light is both dust-tight and protected against low-pressure water jets from any direction, making it suitable for use in challenging environments such as outdoor areas and locations exposed to moisture.
What installation considerations should be taken into account?
Ensure that the installation site allows for surface mounting and that the electrical supply meets the required voltage range of 220 to 240V AC. It is important to verify compliance with local electrical regulations during installation.
Related links
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting, Recessed
- EMERGI-LITE LED Emergency Lighting Small Equipment (No External Dimension More than 50 cm))
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting, 3.9 W
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting 3.5 W
