Ecolink LED, Wall, Ceiling, 4 W Emergency Exit Sign
- RS Stock No.:
- 292-159
- Mfr. Part No.:
- 912401483543
- Brand:
- Ecolink
Subtotal (1 unit)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.08 |
*price indicative
- RS Stock No.:
- 292-159
- Mfr. Part No.:
- 912401483543
- Brand:
- Ecolink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Product Type | Emergency Exit Sign | |
| Length | 295mm | |
| Width | 160mm | |
| Lamp Type | LED | |
| Mount Type | Wall, Ceiling | |
| Power | 4W | |
| IP Rating | IP20 | |
| Sign Legend | Wall slim, Blade legend, Wall slim legend, Blade | |
| Lifespan | 5year | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Product Type Emergency Exit Sign | ||
Length 295mm | ||
Width 160mm | ||
Lamp Type LED | ||
Mount Type Wall, Ceiling | ||
Power 4W | ||
IP Rating IP20 | ||
Sign Legend Wall slim, Blade legend, Wall slim legend, Blade | ||
Lifespan 5year | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Emergency Exit Sign features a reliable LiFePO4 battery with an integral downlight in the Wall Slim version and offers Wall/Ceiling mount options in the Blade version for versatile installation.
Additional Legends as optional extra
Related links
- Ecolink LED Ceiling, 4 W Emergency Exit Sign
- Ecolink LED Wall, 4 W Emergency Exit Sign
- Ecolink LED 4 W Emergency Exit Sign
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- EMERGI-LITE LED Wall 3.9 W Emergency Exit Legend
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
