Inventronics LED Driver MIDI, 1

Subtotal (1 unit)*

£53.80

(exc. VAT)

£64.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.80

*price indicative

RS Stock No.:
711-289
Mfr. Part No.:
MIDI-DALI-54V-3W-LiFePO4-3H-REMOTE-PACK
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Lamp Type

LED

Kit Contents

LiFePO4 Battery

Protection Class

IP20

Fixing Centres

164 mm

Number of Lamps

1

Power

3W

Lifespan

50000h

Standards/Approvals

EN 62386

Height

35mm

Length

430mm

Width

41mm

Series

MIDI

COO (Country of Origin):
GB
The Inventronics Midi Remote Pack is a certified solution for emergency lighting applications, carrying both CE and ENEC marks. It is designed to operate in non-maintained emergency modes while also supporting standard lighting through switched live functionality. With its Compact design and compatibility across widespread enclosure footprints, it ensures seamless integration for luminaire manufacturers.

3 hour rated emergency duration

Intelligent battery management for reliable performance

Compact design

Easy and quick design-in for luminaire manufacturers

Intelligent battery management

6 years guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy