Inventronics IP20 1 Output LED Driver, 54V, 25 W, 700mA DALI2 LED Driver
- RS Stock No.:
- 907-089
- Mfr. Part No.:
- OTi-DALI-25/220-240/700-NFC-CCTL
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£24.47
(exc. VAT)
£29.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £24.47 | - |
| 5 + | £23.98 | 2% |
*price indicative
- RS Stock No.:
- 907-089
- Mfr. Part No.:
- OTi-DALI-25/220-240/700-NFC-CCTL
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Push-in Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 54V | |
| Driver Current | 700mA | |
| Series | OTi DALI | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 2.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Push-in Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 54V | ||
Driver Current 700mA | ||
Series OTi DALI | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 2.5W | ||
- COO (Country of Origin):
- CN
The Inventronics LED driver is a compact, dimmable power solution designed for flexible, current-driven applications, ensuring efficient performance within specified voltage limits.
Supply voltage range of 220 to 240 V facilitates versatile installation
High efficiency of 88% under full load contributes to energy savings
DALI-2 certified with Advanced dimming capabilities enhances user control
Automatic reversible overload and short-circuit protection ensures reliable operation
Temperature range of -20 to +50 °C supports various operating conditions
Related links
- Inventronics IP20 1 Output LED Driver 35 W, 1.05A DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 50 W, 1.4A DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver Module 54 V 700mA DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Inventronics IP20 5 Output LED Driver 45 V 700mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 50 V 700mA DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation
