Inventronics IP20 1 Output LED Driver, 54V, 35 W, 1.05A DALI2 LED Driver
- RS Stock No.:
- 907-090
- Mfr. Part No.:
- OTi-DALI-35/220-240/1A0-NFC-CCTL
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save £2.55
View bulk pricing optionsSubtotal (1 unit)*
£25.44
(exc. VAT)
£30.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £25.44 | - |
| 5 + | £24.93 | £2.55 |
*price indicative
- RS Stock No.:
- 907-090
- Mfr. Part No.:
- OTi-DALI-35/220-240/1A0-NFC-CCTL
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 35W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP20 | |
| Driver Current | 1.05A | |
| LED Voltage | 54V | |
| Number of Outputs | 1 | |
| Series | OTi DALI | |
| Standards/Approvals | ENEC | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 2.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 35W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Push-in Terminal | ||
IP Rating IP20 | ||
Driver Current 1.05A | ||
LED Voltage 54V | ||
Number of Outputs 1 | ||
Series OTi DALI | ||
Standards/Approvals ENEC | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 2.5W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver designed to provide reliable dimmable performance for various lighting applications. It employs DALI NFC technology for easy output current adjustment and superior energy efficiency.
Versatile DALI window driver with flexible output characteristics
Easy output current adjustment via NFC
High efficiency rated at 90% under full load
DALI-2 certified, ensuring compliance with industry standards
Supports a high-quality dimming range from 1 to 100%
Three-level Corridor function favours efficiency in corridors and restrooms
Related links
- Inventronics IP20 1 Output LED Driver 25 W, 700mA DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 50 W, 1.4A DALI2 LED Driver
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Inventronics IP20 1 Output LED Driver 7.5 V 350mA 1 to 100% LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation DALI NFC I (SQ)
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 200mA 1 to 100%
- Inventronics IP20 1 Output Constant Voltage LED Driver 54 V 1.05 A, 150mA Amplitude Modulation LED Driver
