CRC Vaseline 701 200 ml Contact Treatment Grease Aerosol for Cable Clamp, Plugs, Sockets
- RS Stock No.:
- 236-035
- Mfr. Part No.:
- VASELINE 701 200ML DE
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.10
(exc. VAT)
£13.32
(inc. VAT)
- RS Stock No.:
- 236-035
- Mfr. Part No.:
- VASELINE 701 200ML DE
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Vaseline 701 | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Cable Clamp, Plugs, Sockets | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Vaseline 701 | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Cable Clamp, Plugs, Sockets | ||
- COO (Country of Origin):
- BE
Related links
- CRC Kontakt 40 200 ml Contact Cleaner Aerosol
- CRC Gold 2000 200 ml Contact Cleaner Aerosol
- CRC Kontakt 61 200 ml Contact Cleaner Aerosol
- CRC 200 ml Aerosol
- Kontakt Chemie VASELINE 701 Lubricant Oil 270 ml / 200 ml Aerosol
- CRC Degreaser 200 ml Aerosol
- CRC Black Graphite Conformal Coating, 200 ml Aerosol
- CRC Silicone 72 Silicone Lubricant 200 ml Aerosol

