CRC Gold 2000 200 ml Contact Cleaner Aerosol
- RS Stock No.:
- 233-806
- Mfr. Part No.:
- GOLD 2000 200ML DE
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-806
- Mfr. Part No.:
- GOLD 2000 200ML DE
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Gold 2000 | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Contacts | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Gold 2000 | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Contacts | ||
- COO (Country of Origin):
- BE
Related links
- CRC Kontakt 40 200 ml Contact Cleaner Aerosol
- CRC Kontakt 61 200 ml Contact Cleaner Aerosol
- CRC Kontakt 61 400 ml Contact Cleaner Aerosol
- Electrolube SOB 200 ml Contact Cleaner Aerosol for Contacts, Thermoplastics
- CRC Vaseline 701 200 ml Contact Treatment Grease Aerosol for Cable Clamp Sockets
- CRC 200 ml Aerosol
- Kontakt Chemie 61 Electrical Contact Cleaner 200 ml Aerosol
- CRC QD-Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol
