Electrolube SOB 200 ml Contact Cleaner Aerosol for Contacts, Thermoplastics
- RS Stock No.:
- 300-8524
- Mfr. Part No.:
- ERSOB200D
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.69
(exc. VAT)
£4.43
(inc. VAT)
- RS Stock No.:
- 300-8524
- Mfr. Part No.:
- ERSOB200D
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
- COO (Country of Origin):
- GB
Related links
- CRC Kontakt 40 200 ml Contact Cleaner Aerosol
- CRC Gold 2000 200 ml Contact Cleaner Aerosol
- CRC Kontakt 61 200 ml Contact Cleaner Aerosol
- Electrolube EML Contact Cleaner 200 ml Aerosol
- CRC Kontakt 61 400 ml Contact Cleaner Aerosol
- Kontakt Chemie 61 Electrical Contact Cleaner 200 ml Aerosol
- Electrolube ECSP Precision Cleaner & Degreaser 200 ml Aerosol
- RS PRO Contact Cleaner Electrical Contact Cleaner 200 ml Aerosol

