Electrolube ECSP Precision Cleaner & Degreaser 200 ml Aerosol
- RS Stock No.:
- 175-6473
- Mfr. Part No.:
- ECSP200D
- Brand:
- Electrolube
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6473
- Mfr. Part No.:
- ECSP200D
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Sub Type | Cleaner & Degreaser | |
| Product Type | Precision Cleaner & Degreaser | |
| Product Form | Liquid | |
| Trade Name | ECSP | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Contacts, Magnetic Heads, Computer, Optics, PCB, Component, Precision Equipment, Camera | |
| Standards/Approvals | EN 469 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Sub Type Cleaner & Degreaser | ||
Product Type Precision Cleaner & Degreaser | ||
Product Form Liquid | ||
Trade Name ECSP | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Contacts, Magnetic Heads, Computer, Optics, PCB, Component, Precision Equipment, Camera | ||
Standards/Approvals EN 469 | ||
- COO (Country of Origin):
- GB
Electronic Cleaning Solvent Plus
A fast drying solvent specially formulated for the quick and efficient cleaning of electronic components and equipment, such as PCBs, electrical contacts, computers, optical and precision instruments.
Suitable for removing light soils and oxide residues, with excellent grease removal
Leaves a perfectly clean, residue free surface on drying
Harmless to most plastic, elastomers, surface coatings and metals
Replaces solvents such as CFC113 in cleaning power and drying
Special valve allows use if the can is inverted
Contains CO2 as a propellant
For stubborn deposits a brush or foam tip bud may be used
Cleaning Fluids - Electrolube
Warning
Do not spray flammable solvents on to live equipment or other sources of ignition.
Related links
- Electrolube ECSP Precision Cleaner & Degreaser 400 ml Aerosol
- Chemtronics Precision Cleaner & Degreaser 400 ml Aerosol
- Jelt TRIJELT 13E Precision Cleaner & Degreaser 650 ml Aerosol
- Electrolube EML Contact Cleaner 200 ml Aerosol
- RS PRO Switch Cleaner Precision Cleaner & Degreaser 500 ml Tin
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- CRC 200 ml Aerosol
- Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
