RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC 240V ac, 32-Tone 108 dB @ 1m

Subtotal (1 unit)*

£175.73

(exc. VAT)

£210.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.73

*price indicative

RS Stock No.:
697-180
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Tone Alarm Sounder

IP Rating

IP66

Minimum Sound Level

0dB

Current Type

AC

Number of Tones

32

Current Consumption

75mA

Mount Type

Screw

Housing Colour

Red

Terminal Type

Plug-In Screw

Maximum Supply Voltage

240V ac

Sound Level at 1m

108dB

Minimum Operating Temperature

-30°C

Maximum Sound Level

108dB

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Base Length

94mm

Base Width

94mm

Housing Material

Polycarbonate

Tone Type

Multi-Tone

Standards/Approvals

CE, REACH, RoHS

COO (Country of Origin):
AT

RS PRO 108 dB Multi-Tone Alarm Sounder


The RS PRO Multi-Tone Alarm Sounder is designed for industrial environments where reliable and clear audio alerts are essential. With a maximum sound level of 108 dB, it ensures that alerts are heard even in noisy settings. The sounder is suitable for use in various applications due to its robust construction and versatile tone options.

Features and Benefits


Sound Level: Provides a maximum sound level of 108 dB for clear audio alerts.
Multi-Tone Capability: Offers 32 different tones for versatile alert configurations.
Durable Housing: Made from polycarbonate, ensuring long-lasting performance.
IP66 Rating: Offers protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Plug-In Screw Terminals: Facilitates easy and secure installation.
Low Current Consumption: Operates efficiently with a current consumption of 75 mA.

Applications


Industrial safety systems
Manufacturing facilities
Warehouses
Construction sites

Additional Information


Complies with CE, REACH, and RoHS standards
Operates on AC current with a maximum supply voltage of 240 V ac
Red housing for high visibility
Mounts easily using screw mount type

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy