RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- RS Stock No.:
- 697-168
- Brand:
- RS PRO
Subtotal (1 unit)*
£132.32
(exc. VAT)
£158.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.32 |
*price indicative
- RS Stock No.:
- 697-168
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Tone Alarm Sounder | |
| Minimum Sound Level | 0dB | |
| IP Rating | IP66 | |
| Current Type | AC/DC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Current Consumption | 230mA | |
| Mount Type | Screw | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 113dB | |
| Maximum Operating Temperature | 60°C | |
| Base Length | 132mm | |
| Hazardous Area Certification | No | |
| Base Width | 132mm | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, REACH, RoHS | |
| Tone Type | Multi-Tone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Tone Alarm Sounder | ||
Minimum Sound Level 0dB | ||
IP Rating IP66 | ||
Current Type AC/DC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Current Consumption 230mA | ||
Mount Type Screw | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 113dB | ||
Maximum Operating Temperature 60°C | ||
Base Length 132mm | ||
Hazardous Area Certification No | ||
Base Width 132mm | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, REACH, RoHS | ||
Tone Type Multi-Tone | ||
- COO (Country of Origin):
- AT
RS PRO 113 dB Multi-Tone Alarm Sounder
The RS PRO Multi-Tone Alarm Sounder is designed for industrial environments requiring reliable and versatile audible alerts. With a sound level of up to 113 dB, it ensures clear notification in noisy settings. The unit supports both AC and DC power, making it adaptable to various electrical systems.
Features and Benefits
Sound Level: Provides a maximum sound level of 113 dB for effective alerting.
Multi-Tone Capability: Offers 32 selectable tones to suit different alert requirements.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, allowing for use in extreme conditions.
Polycarbonate Housing: Durable and resistant to impact, ensuring long-lasting performance.
Plug-In Screw Terminals: Facilitates easy installation and maintenance.
AC/DC Compatibility: Supports both AC and DC power sources for flexible integration.
Multi-Tone Capability: Offers 32 selectable tones to suit different alert requirements.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, allowing for use in extreme conditions.
Polycarbonate Housing: Durable and resistant to impact, ensuring long-lasting performance.
Plug-In Screw Terminals: Facilitates easy installation and maintenance.
AC/DC Compatibility: Supports both AC and DC power sources for flexible integration.
Applications
Industrial safety systems
Manufacturing facilities
Warehouses
Construction sites
Manufacturing facilities
Warehouses
Construction sites
Additional Information
Standards: Complies with CE, REACH, and RoHS standards for safety and environmental protection.
Mount Type: Designed for screw mounting, ensuring secure installation.
Mount Type: Designed for screw mounting, ensuring secure installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 24V dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 24V dc, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 230V ac, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Panel DC 28V ac/dc, 32-Tone 92 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface DC 28V dc, 32-Tone 92 dB @ 1m


