RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC/DC 24V dc, 32-Tone 108 dB @ 1m
- RS Stock No.:
- 697-179
- Brand:
- RS PRO
Subtotal (1 unit)*
£140.66
(exc. VAT)
£168.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.66 |
*price indicative
- RS Stock No.:
- 697-179
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Tone Alarm Sounder | |
| Minimum Sound Level | 0dB | |
| IP Rating | IP66 | |
| Current Type | AC/DC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Current Consumption | 240mA | |
| Mount Type | Screw | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 108dB | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Base Length | 94mm | |
| Housing Material | Polycarbonate | |
| Base Width | 94mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Tone Type | Multi-Tone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Tone Alarm Sounder | ||
Minimum Sound Level 0dB | ||
IP Rating IP66 | ||
Current Type AC/DC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Current Consumption 240mA | ||
Mount Type Screw | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 108dB | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Base Length 94mm | ||
Housing Material Polycarbonate | ||
Base Width 94mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Tone Type Multi-Tone | ||
- COO (Country of Origin):
- AT
RS PRO 108 dB Multi-Tone Alarm Sounder, 24 V DC
The RS PRO Multi-Tone Alarm Sounder is designed to deliver clear and effective audible alerts in various industrial settings. With a maximum sound level of 108 dB, it ensures that alarms are heard even in noisy environments. Its robust polycarbonate housing and IP66 rating make it suitable for both indoor and outdoor use.
Features and Benefits
Maximum Sound Level: Provides a powerful 108 dB output for clear alerts.
Multi-Tone Capability: Offers 32 different tones for versatile application.
IP66 Rating: Ensures protection against dust and water ingress.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Dual Current Type: Compatible with both AC and DC power sources.
Durable Housing: Made from polycarbonate for enhanced durability.
Plug-In Screw Terminal: Facilitates easy and secure installation.
Multi-Tone Capability: Offers 32 different tones for versatile application.
IP66 Rating: Ensures protection against dust and water ingress.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Dual Current Type: Compatible with both AC and DC power sources.
Durable Housing: Made from polycarbonate for enhanced durability.
Plug-In Screw Terminal: Facilitates easy and secure installation.
Applications
Industrial safety systems
Fire alarm systems
Public address systems
Marine and offshore environments
Construction sites
Fire alarm systems
Public address systems
Marine and offshore environments
Construction sites
Additional Information
Standards Approvals: CE, REACH, RoHS compliant
Mount Type: Screw mounting for secure installation
Housing Colour: Red for high visibility
Mount Type: Screw mounting for secure installation
Housing Colour: Red for high visibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 24V dc, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 230V ac, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface DC 28V dc, 32-Tone 92 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Panel DC 28V dc, 32-Tone 92 dB @ 1m


