RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC 240V ac, 32-Tone 108 dB @ 1m
- RS Stock No.:
- 697-176
- Brand:
- RS PRO
Subtotal (1 unit)*
£123.32
(exc. VAT)
£147.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.32 |
*price indicative
- RS Stock No.:
- 697-176
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Tone Alarm Sounder | |
| Minimum Sound Level | 0dB | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Current Consumption | 70mA | |
| Housing Colour | Red | |
| Mount Type | Screw | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 108dB | |
| Base Length | 94mm | |
| Hazardous Area Certification | No | |
| Tone Type | Multi-Tone | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, REACH, RoHS | |
| Base Width | 94mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Tone Alarm Sounder | ||
Minimum Sound Level 0dB | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 32 | ||
Current Consumption 70mA | ||
Housing Colour Red | ||
Mount Type Screw | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 108dB | ||
Base Length 94mm | ||
Hazardous Area Certification No | ||
Tone Type Multi-Tone | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, REACH, RoHS | ||
Base Width 94mm | ||
- COO (Country of Origin):
- AT
RS PRO 108 dB Multi-Tone Alarm Sounder
The RS PRO Multi-Tone Alarm Sounder is designed for industrial environments requiring reliable and versatile sound signaling. With a maximum sound level of 108 dB, it ensures clear audio alerts in noisy settings. Its robust polycarbonate housing and IP66 rating make it suitable for harsh conditions, providing durability and protection against dust and water ingress.
Features and Benefits
Sound Level: Offers a maximum of 108 dB for effective alerting in noisy environments.
Multi-Tone Capability: Features 32 selectable tones for versatile signaling options.
Housing Material: Constructed from Durable polycarbonate for enhanced longevity.
IP66 Rating: Provides excellent protection against dust and water, suitable for outdoor use.
Temperature Range: Operates efficiently from -30 °C to 60 °C, Ideal for various climates.
Current Consumption: Low power usage at 70 mA for energy efficiency.
Mount Type: Screw mounting for secure and stable installation.
Multi-Tone Capability: Features 32 selectable tones for versatile signaling options.
Housing Material: Constructed from Durable polycarbonate for enhanced longevity.
IP66 Rating: Provides excellent protection against dust and water, suitable for outdoor use.
Temperature Range: Operates efficiently from -30 °C to 60 °C, Ideal for various climates.
Current Consumption: Low power usage at 70 mA for energy efficiency.
Mount Type: Screw mounting for secure and stable installation.
Applications
Industrial facilities
Construction sites
Warehouses
Manufacturing plants
Construction sites
Warehouses
Manufacturing plants
Additional Information
Standards Approvals: Complies with CE, REACH, and RoHS standards for safety and environmental assurance.
Terminal Type: Features a plug-in screw Terminal for easy and secure wiring connections.
Terminal Type: Features a plug-in screw Terminal for easy and secure wiring connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 24V dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 230V ac, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 24V dc, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Panel DC 28V ac/dc, 32-Tone 92 dB @ 1m


