RND CELERE Series Surface Mount Siren, 24 V ac/dc, 97dB at 1 m, IP43, AC/DC, Single-Tone

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£106.30

(exc. VAT)

£127.56

(inc. VAT)

RS Stock No.:
490-930
Mfr. Part No.:
RND 430-00110
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Supply Voltage

24 V ac/dc

IP Rating

IP43

Decibels at 1 Metre

97dB

Current Type

AC/DC

Number Of Tones

1

Mounting Style

Surface Mount

Series

CELERE

COO (Country of Origin):
IT
The RND Electro-mechanical Siren is designed to deliver powerful acoustic signalling for industrial environments. This robust siren stands out for its versatility and is suitable for numerous applications where audible alerts are crucial. Constructed with a combination of high-quality materials, its IP43 rating ensures that it can withstand challenging conditions. Available in two voltage options, it caters to various operational needs, offering reliable performance across a wide temperature range.

Utilises a convenient mounting bracket for easy installation
Meets various certifications, ensuring compliance with industry standards
Offers a linear sound profile, making it ideal for professional environments
Designed with low power consumption, promoting energy efficiency
Available in both 24V and 240V options for diverse application requirements

Related links