RND SIR-E Series Surface Mount Siren, 240 V ac, 100dB at 1 m, IP65, AC, 16-Tone
- RS Stock No.:
- 492-464
- Mfr. Part No.:
- RND 430-00053
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£204.03
(exc. VAT)
£244.84
(inc. VAT)
- RS Stock No.:
- 492-464
- Mfr. Part No.:
- RND 430-00053
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 240 V ac | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 100dB | |
| Current Type | AC | |
| Number Of Tones | 16 | |
| Mounting Style | Surface Mount | |
| Series | SIR-E | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 240 V ac | ||
IP Rating IP65 | ||
Decibels at 1 Metre 100dB | ||
Current Type AC | ||
Number Of Tones 16 | ||
Mounting Style Surface Mount | ||
Series SIR-E | ||
- COO (Country of Origin):
- IT
The RND multi-functional electronic sounder is designed for high performance in various acoustic signalling applications. With its robust construction and versatile sound options, it ensures effective communication in both industrial and commercial environments. The device features an acoustic output that reaches up to 100 dB(A) at 1 metre, making it an ideal choice for situations where clear sound signalling is essential.
Compatible with a wide range of supply voltages to fit various configurations
Designed for simple mounting with screws on the base for quick installation
Operates effectively within a broad temperature range, ensuring reliability in extreme conditions
Meets various international certifications for quality assurance and compliance
Designed for simple mounting with screws on the base for quick installation
Operates effectively within a broad temperature range, ensuring reliability in extreme conditions
Meets various international certifications for quality assurance and compliance
Related links
- RND CELERE Series Surface Mount Siren 97dB at 1 m AC/DC, Single-Tone
- RND Micro W10 Series Surface Mount Siren 96dB at 1 m Vdc, Single-Tone
- Allen Bradley Panel Mount Siren 100dB at 1 m, AC
- Allen Bradley 855P Series Panel Mount Siren 80dB at 1 m AC
- Allen Bradley Panel Mount Siren 105dB at 1 m, AC
- Moflash AB6 Series Wall Mount Siren 100dB at 1 m AC, Single-Tone
- Moflash AB6 Series Wall Mount Siren 100dB at 1 m AC, Single-Tone
- RS PRO Siren 93dB at 1 m Single-Tone
