RND Micro W10 Series Surface Mount Siren, 24 V dc, 96dB at 1 m, IP42, Vdc, Single-Tone
- RS Stock No.:
- 490-344
- Mfr. Part No.:
- RND 430-00122
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.61
(exc. VAT)
£66.73
(inc. VAT)
- RS Stock No.:
- 490-344
- Mfr. Part No.:
- RND 430-00122
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP42 | |
| Decibels at 1 Metre | 96dB | |
| Current Type | Vdc | |
| Number Of Tones | 1 | |
| Mounting Style | Surface Mount | |
| Series | Micro W10 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V dc | ||
IP Rating IP42 | ||
Decibels at 1 Metre 96dB | ||
Current Type Vdc | ||
Number Of Tones 1 | ||
Mounting Style Surface Mount | ||
Series Micro W10 | ||
- COO (Country of Origin):
- IT
The RND Electro mechanical siren is designed for industrial applications, offering a robust solution for sound signalling in various environments. Engineered with both functionality and durability in mind, this product is ideal for facilities requiring a reliable alert system. Its range of certifications speaks to its quality and compliance with industry standards, making it suitable for a multitude of operational settings.
Extensive IP rating ensures protection against dust and water ingress
Wide operating temperature range allows functionality in extreme conditions
Designed to be easy to mount with screws provided for convenient installation
Acoustic output delivers clear and loud signalling for effective alerts
Constructed with durable materials to withstand harsh industrial environments
Compact form factor allows for flexible placement in tight spaces
Wide operating temperature range allows functionality in extreme conditions
Designed to be easy to mount with screws provided for convenient installation
Acoustic output delivers clear and loud signalling for effective alerts
Constructed with durable materials to withstand harsh industrial environments
Compact form factor allows for flexible placement in tight spaces
Related links
- RND CELERE Series Surface Mount Siren 97dB at 1 m AC/DC, Single-Tone
- RND SIR-E Series Surface Mount Siren 100dB at 1 m AC, 16-Tone
- RS PRO Siren 96dB at 1 m Single-Tone
- Eaton Surface Mount Siren 93dB at 1 m DC, Single-Tone
- Eaton Surface Mount Siren 95dB at 1 m, Single-Tone
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m, Single-Tone
- Werma 123 Series Wall Mount Siren 105dB at 1 m DC, Single-Tone
- Moflash A8BM Series Surface Mount Siren 108dB at 1 m DC, Single-Tone
