ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in

Subtotal (1 unit)*

£115.77

(exc. VAT)

£138.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.77

*price indicative

RS Stock No.:
288-7711
Distrelec Article No.:
302-18-889
Mfr. Part No.:
ESX10-S127-DC24V-1A-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Electronic Circuit Breaker

Series

ESX10-S

Current Rating

10A

Voltage

500V

Mount Type

Plug-in

Length

78.5mm

Width

12.5mm

Depth

60mm

Standards/Approvals

UL, NEC Class, VDE

COO (Country of Origin):
DE
The Electronic Circuit Protector, rated at 10A and 500V, provides reliable overcurrent protection for electronic circuits. With an IP30 rating, it offers moderate protection against dust and ingress, making it suitable for indoor applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy