ETA ESX10-S Electronic Circuit Breaker 2A 500V, Plug-in
- RS Stock No.:
- 288-7718
- Distrelec Article No.:
- 302-18-896
- Mfr. Part No.:
- ESX10-TD-101-DC24V-X278
- Brand:
- ETA
Subtotal (1 unit)*
£103.55
(exc. VAT)
£124.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.55 |
*price indicative
- RS Stock No.:
- 288-7718
- Distrelec Article No.:
- 302-18-896
- Mfr. Part No.:
- ESX10-TD-101-DC24V-X278
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10-S | |
| Current Rating | 2A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Length | 78.5mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | NEC Class, VDE, UL | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10-S | ||
Current Rating 2A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Length 78.5mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals NEC Class, VDE, UL | ||
- COO (Country of Origin):
- DE
The Electronic Circuit Protector, rated at 2A and 500V, provides reliable overcurrent protection for electronic circuits. With an IP20 rating, it offers moderate protection against dust and ingress, making it suitable for indoor applications.
RoHS compliant
Related links
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10 Electronic Circuit Breaker 24V, Rail
- ETA ESX10-S Electronic Circuit Breaker 4A 500V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 10A 500V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
