ETA ESX10-TA-100 Electronic Circuit Breaker 10A 24V, DIN Rail
- RS Stock No.:
- 288-7712
- Distrelec Article No.:
- 302-18-890
- Mfr. Part No.:
- ESX10-TA-100-DC24V-10A
- Brand:
- ETA
Subtotal (1 unit)*
£105.59
(exc. VAT)
£126.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.59 |
*price indicative
- RS Stock No.:
- 288-7712
- Distrelec Article No.:
- 302-18-890
- Mfr. Part No.:
- ESX10-TA-100-DC24V-10A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10-TA-100 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10-TA-100 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The electronic circuit protector designed for selectively protecting all DC 24V load circuits. It offers active electronic current limitation in the event of a short circuit and overload disconnection, increasing the uptime of machines and systems. With a single trip curve for all loads, it responds faster than switch mode power supplies and prevents voltage dips.
Active electronic current limitation
Fast response preventing voltage dips
Fixed current ratings from 0.5A to 10A
Selective protection of DC 24V load circuits
Increases uptime of machines and systems
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
- ETA ESX10 Electronic Circuit Breaker 12A 500V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
