ETA REX12D Electronic Circuit Breaker 10A 500V, 2 channels, DIN Rail

Subtotal (1 unit)*

£72.98

(exc. VAT)

£87.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 30 November 2026
  • Plus 22 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.98

*price indicative

RS Stock No.:
288-3606
Distrelec Article No.:
302-18-921
Mfr. Part No.:
REX12D-TE2-100-DC24V-1A-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Electronic Circuit Breaker

Series

REX12D

Number of Channels

2

Current Rating

10A

Voltage

500V

Mount Type

DIN Rail

Terminal Type

Push-in

Length

78.5mm

Width

12.5mm

Depth

60mm

Standards/Approvals

VDE, UL, NEC Class

COO (Country of Origin):
DE
The Electronic Circuit Protector is a compact and flexible all-in-one solution designed to protect electronic circuits. It consists of several components including the EM12D-T supply module, the REX12D-T electronic circuit protector, and the PM12-T potential extension module. This system is ideal for machine and panel builders, providing transparency, remote maintenance, and remote access for improved system availability.

Control, diagnosis, and monitoring via IO link and Modbus RTU

Increases machine availability through high transparency and remote diagnosis

Combination of supply modules, overcurrent protection, and power distribution

Saves costs - no further accessories required

Selective load protection by means of electronic trip curve

Saves time through innovative and flexible mounting and connection technology

No accessories required for connecting the components

Saves space - with a width of only 12.5 mm per channel

Provides flexibility through ease of mounting, disassembly, and modular design

Reduces storage costs because only one product is required for all current ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy