TE Connectivity 5-1393149-7 Series Electromechanical Interface Relay

Subtotal (1 pack of 10 units)*

£161.47

(exc. VAT)

£193.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.47£16.147

*price indicative

RS Stock No.:
508-887
Distrelec Article No.:
304-48-063
Mfr. Part No.:
5-1393149-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Series

5-1393149-7

Minimum Operating Temperature

-45°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

40°C

Contact Material

Silver Alloy, Silver Tin Oxide Gold Plated, 90% Silver, 10% Nickel, Silver Cadmium Oxide, Silver Nickel 0.15 Gold Plated, Silver Tin Indium, Tungsten, Silver Nickel Alloy, Silver, Silver Tin Oxide, Silver Nickel Gold Plated, 10% Nickel Gold Plated

Standards/Approvals

NEMA 410-2011, RoHS (Directive 2002/95/EC), IEC 60950, UL508, AIAG QS9000, IEC 60335-1, IEC61810, EN50205, EN60669-1

COO (Country of Origin):
RO
The TE Connectivity general-purpose electromagnetic relay from TE Connectivity, designed for reliable switching in industrial applications. It features a DPDT (Double Pole Double Throw) contact configuration and operates with a 230VAC coil voltage.

Contact rating of 25A for handling high-current loads

Operates efficiently within a temperature range of -45°C to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy