TE Connectivity 7024AF Series Electromechanical Interface Relay, Chassis, 120V Coil, 4PDT
- RS Stock No.:
- 503-935
- Distrelec Article No.:
- 303-53-045
- Mfr. Part No.:
- 1423165-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,372.70
(exc. VAT)
£1,647.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,372.70 |
*price indicative
- RS Stock No.:
- 503-935
- Distrelec Article No.:
- 303-53-045
- Mfr. Part No.:
- 1423165-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 120V | |
| Contact Configuration | 4PDT | |
| Mount Type | Chassis | |
| Series | 7024AF | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Switching AC Voltage | 480V ac | |
| Switching DC Voltage | 120V | |
| Maximum Operating Temperature | 75°C | |
| Height | 84.3mm | |
| Length | 147.8mm | |
| Width | 82.55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 120V | ||
Contact Configuration 4PDT | ||
Mount Type Chassis | ||
Series 7024AF | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Switching AC Voltage 480V ac | ||
Switching DC Voltage 120V | ||
Maximum Operating Temperature 75°C | ||
Height 84.3mm | ||
Length 147.8mm | ||
Width 82.55mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is engineered for optimal performance in AC applications, featuring four Form C 4PDT-CO contacts that ensure versatile control in complex circuits. Designed for chassis mounting, it offers robust support and stability under a variety of conditions. With a contact rating of 10 A, it guarantees reliable operation while managing varied loads efficiently. Its compact dimensions make it suitable for tight spaces, and it operates comfortably within an extensive temperature range, making it ideal for demanding environments. This relay also supports a timing range of 60 to 600 seconds, allowing for precise control in a variety of applications. Engineered with a focus on user safety and compliance, it adheres to crucial environmental directives while providing exceptional functionality.
Designed for effortless installation with mounting brackets
Facilitates reliable AC operation to meet complex control needs
Engineered for longevity with a proven coiled operation mechanism
Optimises heat dissipation with a low ambient temperature constraint
Ensures enhanced repeatability for consistent performance
Offers screw terminals for secure and straightforward connections
Maintains effective functionality in adverse conditions
Related links
- TE Connectivity 7000 Series Electromechanical Interface Relay 4PDT
- TE Connectivity KU Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 4PDT
- TE Connectivity GPINQC Series Electromechanical Interface Relay 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 3.5mA
