TE Connectivity GPINQC Series Electromechanical Interface Relay, 120V ac Coil, 4PDT

Subtotal (1 unit)*

£1,126.06

(exc. VAT)

£1,351.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,126.06

*price indicative

RS Stock No.:
475-326
Distrelec Article No.:
303-40-336
Mfr. Part No.:
1423156-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Product Type

Electromechanical Interface Relay

Contact Configuration

4PDT

Series

GPINQC

Switching AC Voltage

120V ac

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity relay unit is engineered for versatility and reliability in various applications, providing exceptional performance in switching tasks. Designed to operate at 120VAC, it integrates seamlessly within both industrial and commercial systems. Its robust construction ensures lasting durability, while the LED indicator enhances visibility during operation. This product not only meets stringent compliance regulations but is also backed by TE's commitment to quality, making it a dependable choice for users seeking dependable relay solutions. The combination of functionality and efficiency serves to enhance overall operational workflows, offering significant value for both engineers and end-users alike.

Compact design fits comfortably into tight spaces

LED indicator light provides clear operational status

Durable construction withstands challenging environments

Designed for easy integration into existing systems

Supports a wide range of relay applications

Manufactured to comply with industry standards and directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy