TE Connectivity KHAE Series Electromechanical Interface Relay, PCB, 240V ac Coil, 4PDT
- RS Stock No.:
- 467-931
- Distrelec Article No.:
- 304-59-968
- Mfr. Part No.:
- 1393122-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.22 | £40.055 |
*price indicative
- RS Stock No.:
- 467-931
- Distrelec Article No.:
- 304-59-968
- Mfr. Part No.:
- 1393122-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 240V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | KHAE | |
| Switching Current | 5A | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 240V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series KHAE | ||
Switching Current 5A | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity general-purpose relay is designed to deliver reliability and efficiency in a variety of applications. This power relay is perfect for switching between AC and DC circuits with impressive performance and a robust build, ensuring endurance under demanding conditions. It features a wave solder capability up to 260°C, making it suitable for high-temperature environments. The extensive compliance with EU regulations signifies its obligation to safety and environmental standards. With integrated functionalities and compatibility with multiple systems, this relay is an essential component for any electrical project requiring dependable operation and precision control.
Wave solder capable for high performance during assembly
Designed for both AC and DC applications for versatility
Offers precision switching in diverse electronic systems
Compliance with EU RoHS Directive ensures minimal environmental impact
Optimised for demanding applications with exceptional durability
Built to meet various regulatory standards for quality assurance
User-friendly design facilitates easy installation and integration
Connects seamlessly with a range of compatible parts in the series
Related links
- TE Connectivity KHAU Series Electromechanical Interface Relay 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity GPINQC Series Electromechanical Interface Relay 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- Finder 58 Series Interface Relay 230V ac Coil 6mA
- Finder 58 Series Interface Relay 24V ac Coil 53mA
