TE Connectivity T90N5D42 Series Electromechanical Interface Relay, 24V Coil
- RS Stock No.:
- 477-556
- Distrelec Article No.:
- 304-59-058
- Mfr. Part No.:
- 1393209-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.42 | £3.786 |
*price indicative
- RS Stock No.:
- 477-556
- Distrelec Article No.:
- 304-59-058
- Mfr. Part No.:
- 1393209-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Series | T90N5D42 | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Series T90N5D42 | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity general-purpose relay is designed to deliver reliable performance in various applications. With an innovative design, it ensures optimal functionality while maintaining compliance with crucial industry standards, including EU RoHS and REACH regulations. Engineered for durability, this relay supports wave soldering processes, allowing it to withstand high temperatures without compromising performance. Its compact structure makes it a versatile choice for diverse projects, providing exceptional operational efficiency. This relay stands out in the market due to its high-quality build and adherence to compliance requirements, offering peace of mind for manufacturers and end-users alike.
Optimal performance in high-temperature environments
Compact design enhances versatility and space-saving solutions
Durable construction ensures longevity and reliability
Meets stringent compliance standards for safer application
Supported by a comprehensive set of specifications for informed purchasing
Related links
- TE Connectivity T90 Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity KAP Series Electromechanical Interface Relay, 24V Coil
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- TE Connectivity 1393209-4 Series Electromechanical Interface Relay 12V Coil, 1 NO
- TE Connectivity T90 Series Electromechanical Interface Relay 18V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity T9AS Series Electromechanical Interface Relay 24V Coil
