TE Connectivity 14191 Series Electromechanical Interface Relay
- RS Stock No.:
- 477-515
- Distrelec Article No.:
- 304-59-072
- Mfr. Part No.:
- 1419129-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£170.14
(exc. VAT)
£204.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.14 | £1.418 |
*price indicative
- RS Stock No.:
- 477-515
- Distrelec Article No.:
- 304-59-072
- Mfr. Part No.:
- 1419129-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | 14191 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series 14191 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay is an advanced product designed to meet the stringent demands of today's electronic applications. Engineered with precision, this model stands out for its compliance with numerous environmental directives, ensuring a low-impact footprint while delivering robust performance. This innovative offering is wave solder capable up to 265°C, providing flexibility and reliability during production processes. It is specifically crafted to align with both EU RoHS and ELV directives, evidencing a commitment to sustainability and safety. With an emphasis on quality and compliance, this product enhances operational efficiency and supports manufacturers striving for excellence in their goods.
Complies with EU RoHS Directive 2011/65/EU for restricted hazardous substances
Meets EU ELV Directive 2000/53/EC requirements for end-of-life vehicles
Designed with a solder process capability that withstands high-temperature wave soldering
Ensures halogen content remains within regulated thresholds, maintaining safety standards
Backed by extensive product compliance documentation from the manufacturer's reliable suppliers
Conforms to the latest REACH regulation for a safer chemical management approach
Related links
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity HMS Series Electromechanical Interface Relay, PCB
- TE Connectivity MDR Series Electromechanical Interface Relay
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity 5-1393149-7 Series Electromechanical Interface Relay
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
