TE Connectivity RP441012 Series Electromechanical Interface Relay
- RS Stock No.:
- 468-296
- Distrelec Article No.:
- 304-59-625
- Mfr. Part No.:
- 3-1393235-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£153.07
(exc. VAT)
£183.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.07 | £7.654 |
*price indicative
- RS Stock No.:
- 468-296
- Distrelec Article No.:
- 304-59-625
- Mfr. Part No.:
- 3-1393235-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | RP441012 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series RP441012 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CZ
The TE Connectivity high-performance component is designed to meet the diverse needs of demanding applications, ensuring reliability and efficiency. With robust construction and superior materials, it guarantees optimal performance in various environments. Engineered for excellence, this product excels in solder processing and is compatible with wave solder capabilities up to 265°C. The compliance with major international directives such as EU RoHS and REACH demonstrates its environmentally considerate design, making it not only a functional choice but also an environmentally responsible one. Its exceptional quality is reflected in its versatility, suitable for a broad range of electronic applications. Trust in its proven durability and performance as it sets a benchmark for excellence in connectivity solutions.
Meets stringent compliance requirements for global standards
Excellent durability ensures prolonged lifecycle performance
Designed for compatibility with various soldering techniques
Environmentally conscious design, reducing harmful material usage
Versatile applications across a wide range of electronic devices
Supports secure and reliable connections in critical environments
Related links
- TE Connectivity 1393235-2 Series Electromechanical Interface Relay 24 V Coil, 2 CO
- TE Connectivity RY210006 Series Electromechanical Interface Relay 6 V dc Coil, SPDT-CO
- TE Connectivity 3-141 Series Electromechanical Interface Relay 230 V Coil, 4 CO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110 V Coil, SPST
- TE Connectivity CII Series Electromechanical Interface Relay 125 V dc Coil, 4PDT
- TE Connectivity RYII Series Electromechanical Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity KRPA Series Electromechanical Interface Relay 12 V Coil, DPDT
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12 V Coil, 3 CO
